Reference Only
0HBF0003ZXS16-PK
Fuse Holder Accessories 5AWG PINK SEAL.
Datasheet
0HBF0003ZXS16-PK DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Fuse Holder Accessories | |
| Series | MDB | |
| Product | Seals | |
| Type | Cable Seal | |
| For Use With | MDB Series | |
| Packaging | Bulk | |
| Product Type | Fuse Accessories | |
| Subcategory | Fuses | |
| Tradename | AssureLatch |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536908585 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.02 | $1,010.00 | |
| $1.88 | $1,880.00 | |
| $1.80 | $4,500.00 | |
| $1.62 | $8,100.00 |
Need more?