Reference Only
0HBF0003ZXCAP16
Fuse Holder Accessories 5AWG PINK CAP.
Datasheet
0HBF0003ZXCAP16 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Fuse Holder Accessories | |
| Series | MDB | |
| Product | Caps | |
| Type | Cable Cap | |
| For Use With | MDB Series | |
| Packaging | Bulk | |
| Product Type | Fuse Accessories | |
| Subcategory | Fuses | |
| Tradename | AssureLatch |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536908585 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.67 | $670.00 | |
| $0.623 | $1,246.00 | |
| $0.572 | $2,860.00 |
Need more?