Reference Only

0HBF0001ZXBASE3

Fuse Holder 3-WAY BASE W/ COVER SEAL FOR BF1 HOLDER

Manufacturer:

Mfr Part:
0HBF0001ZXBASE3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryFuse Holder
SeriesHBF
ProductFuse Holders
Fuse Size / GroupBF1, MIDI
TypeSplashproof
Mounting StyleSnap-On
Number of Poles3 Pole
Current Rating200 A
Voltage Rating58 VDC
Termination StyleScrew
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 120 C
PackagingBulk
Product TypeFuse Holders
SubcategoryFuses
TradenameMIDI

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536908585
TARIC8536909599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?