Reference Only

0GBC025.VP

Automotive Fuses 36VDC 25A Topedo.

Manufacturer:

Mfr Part:
0GBC025.VP

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryAutomotive Fuses
Fuse Size / GroupGBC
ProductTorpedo Fuses
Current Rating25 A
Voltage Rating DC32 VDC
Mounting StyleHolder
Termination StyleClip
Fuse TypeMedium / Normal Blow
ColorBlue
Indicator StyleElement Window
SeriesGBC
PackagingBulk
Diameter6 mm
Length25 mm
Product TypeAutomotive Fuses
SubcategoryFuses
TypeThermoplastic Torpedo Fuse
Voltage Rating AC32 VAC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
TARIC8536101090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.78$18.90
$3.65$36.50
$2.76$138.00
$2.62$262.00
$2.50$625.00
$2.31$1,155.00
$2.23$2,230.00
$2.14$5,350.00
Need more?