Reference Only

0GBC008.V

Automotive Fuses 8A.

Manufacturer:

Mfr Part:
0GBC008.V

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryAutomotive Fuses
Fuse Size / GroupGBC
ProductTorpedo Fuses
Current Rating8 A
Voltage Rating DC32 VDC
Voltage Rating AC32 VAC
Mounting StyleHolder
Termination StyleClip
Fuse TypeMedium / Normal Blow
ColorWhite
Indicator StyleElement Window
SeriesGBC
PackagingBulk
Diameter6 mm
Length25 mm
Product TypeAutomotive Fuses
SubcategoryFuses
TypeThermoplastic Torpedo Fuse

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
TARIC8536101090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.07$53.50
$1.02$102.00
$0.96$240.00
$0.84$420.00
$0.79$790.00
Need more?