Reference Only
0GBC005.VPA
Automotive Fuses 36VDC 5A 5pc Torpedo.
Datasheet
0GBC005.VPA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Automotive Fuses | |
| Fuse Size / Group | GBC | |
| Product | Fuse Assortments | |
| Current Rating | 5 A | |
| Voltage Rating DC | 32 VDC | |
| Termination Style | Clip | |
| Fuse Type | Medium / Normal Blow | |
| Color | Yellow | |
| Indicator Style | Element Window | |
| Series | GBC | |
| Packaging | Bulk | |
| Diameter | 6 mm | |
| Length | 25 mm | |
| Product Type | Automotive Fuses | |
| Subcategory | Fuses | |
| Type | Thermoplastic Torpedo Fuse |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| TARIC | 8536101090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.73 | $18.65 | |
| $2.91 | $29.10 | |
| $2.56 | $128.00 | |
| $2.36 | $236.00 | |
| $2.18 | $545.00 | |
| $2.05 | $1,025.00 |
Need more?