0FNY0020XPA Littelfuse

0FNY0020XPA

Obsolete
Fuse Holder Glass Inline Holder W/ 20A Fuse Card

Manufacturer:

Mfr Part:
0FNY0020XPA

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryFuse Holder
SeriesFNY
ProductFuse Holders
TypeInline
Mounting StyleIn-Line
Number of Poles1 Pole
Current Rating30 A
Shaft TypeRejecting
Termination StyleWire
PackagingBulk
ColorWhite
IlluminationNon-Illuminated
Product TypeFuse Holders
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536908585
TARIC8536908599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?