Reference Only
0FNY0020XP
Fuse Holder 20A ACS Glass Inline.
Datasheet
0FNY0020XP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Fuse Holder | |
| Current Rating | 20 A | |
| Packaging | Bulk | |
| Product Type | Fuse Holders | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8536909599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.36 | $31.80 | |
| $6.09 | $60.90 | |
| $5.36 | $268.00 | |
| $5.07 | $507.00 | |
| $4.91 | $1,227.50 | |
| $4.69 | $2,345.00 | |
| $4.50 | $4,500.00 | |
| $4.43 | $11,075.00 |
Need more?