Reference Only

0FHM0001XP

Fuse Holder MINI Inline ACS.

Manufacturer:

Mfr Part:
0FHM0001XP

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryFuse Holder
SeriesFHM
ProductFuse Holders
Fuse Size / GroupMINI
TypeSplashproof
Mounting StyleIn-Line
Number of Poles1 Pole
Current Rating20 A
Voltage Rating58 VDC
Termination StyleWire Leads
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
PackagingBulk
Product TypeFuse Holders
SubcategoryFuses
TradenameMINI

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536908585
TARIC8536909599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.16$30.80
$5.68$56.80
$4.71$235.50
$4.34$434.00
$3.90$975.00
$3.68$1,840.00
$3.40$3,400.00
Need more?