Reference Only
0FHM0001SXJ
Fuse Holder 20A Fuse 14AWG BLK MINI Inline.
Datasheet
0FHM0001SXJ DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Fuse Holder | |
| Series | FHM | |
| Product | Fuse Holders | |
| Fuse Size / Group | MINI | |
| Type | Splashproof | |
| Mounting Style | In-Line | |
| Number of Poles | 1 Pole | |
| Current Rating | 20 A | |
| Voltage Rating | 58 VDC | |
| Termination Style | Wire Leads | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Bulk | |
| Product Type | Fuse Holders | |
| Subcategory | Fuses | |
| Tradename | MINI |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8536909599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 400 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.48 | $1,392.00 | |
| $3.08 | $3,696.00 | |
| $3.04 | $8,512.00 |
Need more?