Reference Only

0FHJ2002G

Fuse Holder JCase W/O CVR 8AWG MNT BRKT.

Manufacturer:

Mfr Part:
0FHJ2002G

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryFuse Holder
SeriesFHJ
ProductFuse Holders
Fuse Size / GroupJCASE
TypeLow Profile
Mounting StyleIn-Line
Number of Poles1 Pole
Current Rating60 A
Voltage Rating32 VDC
Termination StyleWire Leads
PackagingBulk
ColorBlack
Product TypeFuse Holders
SubcategoryFuses
TradenameJCASE

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536908585
TARIC8536909599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

Configurator

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 27 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 250 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.29$1,572.50
Need more?