Reference Only

0FHA0001SXJ

Fuse Holder Holder,In Line,ATO 20A 32V.

Manufacturer:

Mfr Part:
0FHA0001SXJ

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryFuse Holder
SeriesFHA
ProductFuse Holders
Fuse Size / GroupATO
TypeIn-Line
Mounting StyleIn-Line
Number of Poles1 Pole
Current Rating20 A
Voltage Rating32 VDC
Termination StyleWire Leads
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingBulk
ColorBlack
IlluminationNon-Illuminated
Product TypeFuse Holders
SubcategoryFuses
TradenameATO

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536908585
TARIC3923109090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.50$650.00
$6.04$1,812.00
$5.69$2,845.00
$5.23$5,230.00
Need more?