Reference Only

0CBF040.Z

Circuit Breakers Clip Circuit 40A.

Manufacturer:

Mfr Part:
0CBF040.Z

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryCircuit Breakers
SeriesCBF
Current Rating40 A
Voltage Rating DC12 VDC
Number of Poles1 Pole
IlluminatedNon-Illuminated
PackagingBulk
Mounting StyleSnap-In
SubcategoryCircuit Breakers
Termination StyleQuick Connect
TradenameCole Hersee
Voltage Rating12 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536200040
TARIC8536201090
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 250 / Multiples: 250)
Quantity Unit PriceExt. Price
$9.37$2,342.50
$9.33$4,665.00
$9.30$9,300.00
Need more?
Contact Us