Reference Only

0ATO020.VPGLO

Automotive Fuses 20A 2PK BIG (ATO) BLADE.

Manufacturer:

Mfr Part:
0ATO020.VPGLO

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryAutomotive Fuses
Fuse Size / GroupATO Smart Glow
ProductBlade Fuses
Current Rating20 A
Voltage Rating DC32 VDC
Interrupt Rating1 kA
Mounting StyleHolder
Termination StyleBlade
Fuse TypeMedium / Normal Blow
ColorYellow
Indicator StyleLED Indicator
SeriesATO Glow
PackagingBulk
Height19.05 mm
Length19.25 mm
Product TypeAutomotive Fuses
SubcategoryFuses
TradenameATO Glow Smart Fuse
TypeSmart Glow ATO Blade Fuse
Width12.3 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
TARIC8536101090
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.67$28.35
$4.68$234.00
$4.09$409.00
$3.59$897.50
$3.31$1,655.00
$3.21$3,210.00
Need more?