Reference Only
0AGX030.VP
Cartridge Fuses 32V 30A 8AG AGX.
Datasheet
0AGX030.VP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Cartridge Fuses | |
| Series | AGX | |
| Product | Glass Fuses | |
| Current Rating | 30 A | |
| Fuse Type | Fast Blow | |
| Fuse Size / Group | 8AG (6.25 mm x 25 mm) | |
| Voltage Rating AC | 32 VAC | |
| Voltage Rating DC | 32 VDC | |
| Mounting Style | Holder / Clip | |
| Termination Style | Clip | |
| Packaging | Bulk | |
| Body Style | Cylindrical | |
| Diameter | 6.3 mm | |
| Length | 25.4 mm | |
| Product Type | Automotive Glass Fuse | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| TARIC | 8536101090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.43 | $17.15 | |
| $2.99 | $29.90 | |
| $2.74 | $137.00 | |
| $2.57 | $257.00 | |
| $2.43 | $607.50 | |
| $2.30 | $1,150.00 | |
| $2.21 | $2,210.00 | |
| $2.15 | $5,375.00 |
Need more?