Reference Only
0AGX020.VP
Cartridge Fuses 32V 20A 8AG AGX.
Datasheet
0AGX020.VP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Cartridge Fuses | |
| Series | AGX | |
| Product | Glass Fuses | |
| Current Rating | 20 A | |
| Fuse Type | Fast Blow | |
| Fuse Size / Group | 8AG (6.25 mm x 25 mm) | |
| Voltage Rating AC | 32 VAC | |
| Voltage Rating DC | 32 VDC | |
| Mounting Style | Holder / Clip | |
| Termination Style | Clip | |
| Packaging | Bulk | |
| Body Style | Cylindrical | |
| Diameter | 6.3 mm | |
| Length | 25.4 mm | |
| Product Type | Automotive Glass Fuse | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| TARIC | 8536101090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.43 | $17.15 | |
| $3.13 | $31.30 | |
| $2.83 | $141.50 | |
| $2.63 | $263.00 | |
| $2.50 | $625.00 | |
| $2.35 | $1,175.00 | |
| $2.26 | $2,260.00 | |
| $2.20 | $5,500.00 |
Need more?