Reference Only

0AGX020.V

Obsolete
Cartridge Fuses 8AG 20A

Manufacturer:

Mfr Part:
0AGX020.V

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryCartridge Fuses
SeriesAGX
ProductGlass Fuses
Current Rating20 A
Fuse TypeFast Blow
Fuse Size / Group8AG (6.25 mm x 25 mm)
Voltage Rating AC32 VAC
Voltage Rating DC32 VDC
Mounting StyleHolder / Clip
Termination StyleClip
PackagingBulk
Body StyleCylindrical
Diameter0.25 in
Length1 in
Product TypeFuse
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100020
TARIC8536101090
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?