Reference Only

0AGW030.VP

Cartridge Fuses 32V 30A 7AG AGW.

Manufacturer:

Mfr Part:
0AGW030.VP

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryCartridge Fuses
SeriesAGW
ProductGlass Fuses
Current Rating30 A
Fuse TypeFast Blow
Fuse Size / Group7AG (6.35 mm x 22 mm)
Voltage Rating AC32 VAC
Voltage Rating DC32 VDC
Interrupt Rating1 kA
Mounting StyleHolder / Clip
Termination StyleClip
PackagingBulk
Body StyleCylindrical
Diameter0.25 in
Length0.88 in
Product TypeAutomotive Glass Fuse
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100020
TARIC8536101090
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.53$17.65
$3.23$32.30
$2.92$146.00
$2.63$263.00
$2.59$647.50
$2.42$1,210.00
$2.32$2,320.00
$2.28$5,700.00
Need more?