Reference Only

0AGW003.V

Cartridge Fuses 7AG 3A

Manufacturer:

Mfr Part:
0AGW003.V

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryCartridge Fuses
SeriesAGW
ProductGlass Fuses
Current Rating3 A
Fuse TypeFast Blow
Fuse Size / Group7AG (6.35 mm x 22 mm)
Voltage Rating AC32 VAC
Voltage Rating DC32 VDC
Interrupt Rating1 kA
Mounting StyleHolder / Clip
Termination StyleClip
PackagingBulk
Body StyleCylindrical
Diameter0.25 in
Indicator StyleWithout Indicator
Length0.875 in
Product TypeFuse
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100020
TARIC8536101090
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?