Reference Only

0AGA0001ZPA

Obsolete
Cartridge Fuses AST AGA Assortment

Manufacturer:

Mfr Part:
0AGA0001ZPA

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryCartridge Fuses
SeriesAGA
ProductGlass Fuses
Current Rating30 A
Voltage Rating DC32 VDC
PackagingBulk
Product TypeAGA Glass Fuse Assortment
SubcategoryFuses
TypeAGA Glass Fuse Assortment

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100020
TARIC8536105090
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?