Reference Only
0AGA0001ZP
Cartridge Fuses AST AGA Assortment.
Datasheet
0AGA0001ZP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Cartridge Fuses | |
| Series | AGA | |
| Product | Glass Fuses | |
| Current Rating | 1 A | |
| Voltage Rating DC | 32 VDC | |
| Packaging | Bulk | |
| Product Type | Fuse Kits and Assortments | |
| Subcategory | Fuses | |
| Type | Automotive Glass Fuse |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100020 |
| TARIC | 8536101090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.44 | $37.20 | |
| $5.86 | $58.60 | |
| $4.95 | $247.50 | |
| $4.56 | $456.00 | |
| $4.37 | $1,092.50 |
Need more?