Reference Only

0AFH0002XP

Obsolete
Fuse Holder ACS ATO Inline Card Panel Mount

Manufacturer:

Mfr Part:
0AFH0002XP

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryFuse Holder
SeriesAFH
ProductFuse Holders
Fuse Size / GroupATO
TypeIn-Line
Mounting StyleIn-Line
Number of Poles1 Pole
Current Rating30 A
Voltage Rating32 VDC
Termination StyleWire Leads
PackagingBulk
Product TypeFuse Holders
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542310075
TARIC8544429090
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?