Reference Only

0ACB020.XPA

Obsolete
Circuit Breakers 20A Circuit

Manufacturer:

Mfr Part:
0ACB020.XPA

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCarling Technologies
Product CategoryCircuit Breakers
SeriesACB
ProductCircuit Breakers
TypeAutomotive
Current Rating20 A
Voltage Rating DC12 VDC
Number of Poles1 Pole
IlluminatedNon-Illuminated
PackagingBulk
Mounting StyleHolder
SubcategoryCircuit Breakers
Termination StyleBlade
Voltage Rating12 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8536201090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?