Reference Only

0998250.U-2M8

Obsolete
Automotive Fuses

Manufacturer:

Mfr Part:
0998250.U-2M8

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryAutomotive Fuses
Fuse Size / GroupMEGA
ProductBolt Down Fuses
Current Rating250 A
Voltage Rating DC70 VDC
Interrupt Rating2.5 kA
Melting I2t220000 A2 sec
Mounting StyleStud
Termination StyleBolt Down
Fuse TypeFast Blow
ColorPink
Indicator StyleElement Window
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
SeriesMEGA
PackagingBulk
Height9.9 mm
Length68.6 mm
Product TypeAutomotive Fuses
SubcategoryFuses
TypeMega Fuse
Voltage Drop110 mV
Width19.05 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?