Reference Only

0913071001

Automotive Connectors SPRINGTERM. ATO CB 1.33-2.09M.

Manufacturer:

Mfr Part:
0913071001

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryAutomotive Connectors
ProductTerminals
GenderSocket (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Wire Gauge Min16 AWG
Wire Gauge Max14 AWG
SeriesTerminal Type 1
PackagingBulk
Contact GenderSocket (Female)
Contact MaterialBrass
MaterialBrass
Mounting AngleStraight
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TypeType 1
Wire Gauge Range14 AWG to 16 AWG

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 250 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.43$357.50
$1.32$660.00
$1.17$1,170.00
$1.10$2,750.00
$1.05$5,250.00
Need more?