Reference Only

0913070001

Obsolete
Terminals 0.5-0.8MM ATO CB Spring Term

Manufacturer:

Mfr Part:
0913070001

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryTerminals
ProductTerminals
TypeBlade
Termination StyleCrimp
GenderFemale
InsulationNot Insulated
Wire Gauge Min20 AWG
Wire Gauge Max18 AWG
Mounting StyleCable Mount / Free Hanging
Contact PlatingGold
Contact MaterialBrass
PackagingBulk
Product TypeTerminals
SubcategoryTerminals

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536908585
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?