Reference Only

09130639LXN

Terminals

Manufacturer:

Mfr Part:
09130639LXN

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryTerminals
ProductTerminals
TypeAutomotive
Termination StyleCrimp
Stud / Tab Size13.5 mm
Wire Gauge Min1/0 AWG
Wire Gauge Max4/0 AWG
ColorSilver
Contact PlatingTin
Contact MaterialCopper
Product TypeTerminals
SubcategoryTerminals

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?