Reference Only

09130635LXN

Terminals Type 2916 Terminal.

Manufacturer:

Mfr Part:
09130635LXN

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryTerminals
ProductTerminals
TypeAutomotive
Termination StyleCrimp
Wire Gauge Min8 AWG
Wire Gauge Max4 AWG
ColorSilver
Contact PlatingTin
Contact MaterialCopper
SeriesStarter Terminals
PackagingBulk
Product TypeTerminals
SubcategoryTerminals

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536908585
TARIC8536909599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 200 / Multiples: 200)
Quantity Unit PriceExt. Price
$1.91$382.00
$1.90$1,140.00
$1.86$1,860.00
$1.83$4,758.00
Need more?