
0904216001
End of Life
Fuse Holder Accessories ACS Rivet Con Brass
Datasheet
0904216001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Fuse Holder Accessories | |
| Product | Rivets | |
| Type | Contact Rivet | |
| Packaging | Bulk | |
| Length | 0.25 in | |
| Mounting Style | Through Hole | |
| Product Type | Fuse Accessories | |
| Subcategory | Fuses | |
| Termination Style | Rivet |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8536105090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?