Reference Only

0891010.NXWS

Obsolete
Automotive Fuses LP MINI 58VDC 10A 10.9mm Blade Ag

Manufacturer:

Mfr Part:
0891010.NXWS

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryAutomotive Fuses
Fuse Size / GroupMINI Low Profile
ProductBlade Fuses
Current Rating10 A
Voltage Rating DC58 VDC
Interrupt Rating1 kA
Mounting StyleHolder
Termination StyleBlade
Fuse TypeMedium / Normal Blow
ColorRed
Indicator StyleElement Window
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Series891
PackagingBulk
Resistance7.59 Ohms
Height7.6 mm
Length10.9 mm
Product TypeAutomotive Fuses
SubcategoryFuses
TradenameLOW PROFILE MINI
TypeMini Blade Fuse
Width3.8 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
TARIC8536101090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?