Reference Only

0891010.H

Automotive Fuses Lo Prof MINI 58V 10A Red.

Manufacturer:

Mfr Part:
0891010.H

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryAutomotive Fuses
Fuse Size / GroupMINI Low Profile
ProductBlade Fuses
Current Rating10 A
Voltage Rating DC58 VDC
Interrupt Rating1 kA
Mounting StyleHolder
Termination StyleBlade
Fuse TypeMedium / Normal Blow
ColorRed
Indicator StyleElement Window
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
SeriesMINI Low Profile
PackagingBulk
Height7.6 mm
Length10.9 mm
Product TypeAutomotive Fuses
SubcategoryFuses
TypeLow Profile Mini Blade Fuse
Width3.8 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
TARIC8536101090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.614$61.40
$0.54$162.00
$0.52$260.00
$0.479$479.00
$0.435$1,087.50
Need more?