Reference Only
0891002.H
Automotive Fuses Lo Prof MINI 58V 2A Silver.
Datasheet
0891002.H DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Automotive Fuses | |
| Fuse Size / Group | MINI Low Profile | |
| Product | Blade Fuses | |
| Current Rating | 2 A | |
| Voltage Rating DC | 58 VDC | |
| Interrupt Rating | 1 kA | |
| Mounting Style | Holder | |
| Termination Style | Blade | |
| Fuse Type | Medium / Normal Blow | |
| Color | Gray | |
| Indicator Style | Element Window | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Series | MINI Low Profile | |
| Packaging | Bulk | |
| Height | 7.6 mm | |
| Length | 10.9 mm | |
| Product Type | Automotive Fuses | |
| Subcategory | Fuses | |
| Type | Low Profile Mini Blade fuse | |
| Width | 3.8 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| TARIC | 8536101090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.614 | $61.40 | |
| $0.54 | $162.00 | |
| $0.509 | $254.50 | |
| $0.469 | $469.00 | |
| $0.408 | $1,020.00 |
Need more?