Reference Only

08851.25DR

Surface Mount Fuses 350VAC 1.25A .063ohms 885 NANO2.

Manufacturer:

Mfr Part:
08851.25DR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategorySurface Mount Fuses
Series885
ProductSurface Mount Fuses
Fuse TypeFast Blow
Current Rating1.25 A
Voltage Rating AC350 VAC
Voltage Rating DC500 VDC
Interrupt Rating100 A
Fuse Size / GroupNANO2
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingReel
Resistance63 mOhms
Height4.78 mm
Length10.86 mm
Product TypeSMD Fuses
SubcategoryFuses
TradenameNANO2
TypeFuse
Width4.78 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
TARIC8536101090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.21$3,315.00
Need more?