Reference Only

0876005.MXEP

Cartridge Fuses 250V 3.6X10 5A FUSE FA PT PB-FREE.

Manufacturer:

Mfr Part:
0876005.MXEP

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryCartridge Fuses
Series876
ProductCeramic Fuses
Current Rating5 A
Fuse TypeFast Blow
Fuse Size / Group3.6 mm x 10 mm
Voltage Rating AC250 VAC
Interrupt Rating50 A
Mounting StyleBoard Mount
Termination StyleAxial
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingBulk
Resistance11.1 mOhms
Body StyleCylindrical Leaded
Diameter3.6 mm
Indicator StyleWithout Indicator
Length10 mm
Product TypeAxial Lead and Cartridge Fuse
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
TARIC8536101090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.582$582.00
$0.517$1,551.00
Need more?