Reference Only

0876002.MXESZP

Cartridge Fuses 250V 2A IEC 3.6x10 Fast Acting PT.

Manufacturer:

Mfr Part:
0876002.MXESZP

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryCartridge Fuses
Series876
ProductCeramic Fuses
Current Rating2 A
Fuse TypeTime Delay / Slow Blow
Fuse Size / Group3.6 mm x 10 mm
Voltage Rating AC250 VAC
Mounting StyleBoard Mount
Termination StyleAxial
PackagingBulk
Body StyleCylindrical Leaded
Diameter3.6 mm
Indicator StyleWithout Indicator
Length10 mm
Product TypeAxial Lead and Cartridge Fuse
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
TARIC8536101090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.518$518.00
$0.513$1,539.00
Need more?