Reference Only

0875.500MRET1P

Cartridge Fuses 250V .500A 3.6X10 SB PT.

Manufacturer:

Mfr Part:
0875.500MRET1P

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryCartridge Fuses
Series875
ProductCeramic Fuses
Current Rating500 mA
Fuse TypeTime Delay / Slow Blow
Fuse Size / Group3.6 mm x 10 mm
Voltage Rating AC250 VAC
Interrupt Rating50 A
Mounting StyleBoard Mount
Termination StyleAxial
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingReel
Resistance256 mOhms
Body StyleCylindrical Leaded
Diameter3.6 mm
Indicator StyleWithout Indicator
Length10 mm
Product TypeAxial Lead and Cartridge Fuse
SubcategoryFuses
TradenameSlo-Blo

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
TARIC8536101090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$1.91$1,910.00
$1.88$3,760.00
Need more?