Reference Only
0875.300MRET1P
Cartridge Fuses 250V .300A 3.6X10 SB PT.
Datasheet
0875.300MRET1P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Cartridge Fuses | |
| Series | 875 | |
| Product | Ceramic Fuses | |
| Current Rating | 300 mA | |
| Fuse Type | Time Delay / Slow Blow | |
| Fuse Size / Group | 3.6 mm x 10 mm | |
| Voltage Rating AC | 250 VAC | |
| Interrupt Rating | 50 A | |
| Mounting Style | Board Mount | |
| Termination Style | Axial | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Reel | |
| Resistance | 435 mOhms | |
| Body Style | Cylindrical Leaded | |
| Diameter | 3.6 mm | |
| Indicator Style | Without Indicator | |
| Length | 10 mm | |
| Product Type | Axial Lead and Cartridge Fuse | |
| Subcategory | Fuses | |
| Tradename | Slo-Blo |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| TARIC | 8536101090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.35 | $2,350.00 |
Need more?