Reference Only
0827050.UXTHP
New Product
Cartridge Fuses 50A, 800VDC, Bolt Down, AEC-Q200.
Datasheet
0827050.UXTHP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Cartridge Fuses | |
| Series | 827 | |
| Product | Fuses | |
| Current Rating | 50 A | |
| Fuse Type | Fast Blow | |
| Voltage Rating DC | 800 VDC | |
| Interrupt Rating | 10 kA | |
| Mounting Style | Board Mount | |
| Termination Style | Bolt Down | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Tray | |
| Resistance | 1.57 mOhms | |
| Body Style | Cylindrical | |
| Diameter | 12.5 mm | |
| Length | 39.2 mm | |
| Subcategory | Fuses | |
| Type | High Voltage Cartridge Fuse |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $23.94 | $11,970.00 |
Need more?