Reference Only

0827040.UXTHP

New Product
Cartridge Fuses 40A, 800VDC, Bolt Down, AEC-Q200.

Manufacturer:

Mfr Part:
0827040.UXTHP

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryCartridge Fuses
Series827
ProductFuses
Current Rating40 A
Fuse TypeFast Blow
Voltage Rating DC800 VDC
Interrupt Rating10 kA
Mounting StyleBoard Mount
Termination StyleBolt Down
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingTray
Resistance2.04 mOhms
Body StyleCylindrical
Diameter12.5 mm
Length39.2 mm
SubcategoryFuses
TypeHigh Voltage Cartridge Fuse

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100020
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$23.03$11,515.00
Need more?