Reference Only

0812008.ZXST

Circuit Breakers 8A

Manufacturer:

Mfr Part:
0812008.ZXST

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryCircuit Breakers
Series812
TypeAuto Reset
Current Rating8 A
Voltage Rating DC12 VDC
Number of Poles1 Pole
ActuatorReset Button
IlluminatedNon-Illuminated
PackagingBulk
Mounting StyleBracket Mount
SubcategoryCircuit Breakers
Termination StyleThreaded Stud
Voltage Rating12 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536200020
TARIC8536201090
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?