08099000-WBG Littelfuse

08099000-WBG

Selector Switches

Manufacturer:

Mfr Part:
08099000-WBG

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategorySelector Switches
Current Rating100 A
Mounting StyleChassis Mount
IP RatingIP43
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Product TypeControl Switches
SubcategorySwitches
Termination StyleStud
Voltage Rating DC24 VDC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?