Reference Only

08098881

Disconnect Switches 250A 24Vdc.

Manufacturer:

Mfr Part:
08098881

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryDisconnect Switches
TypeBattery Disconnect
Mounting StylePanel Mount
Termination StyleStud
ActuatorHandle
Contact FormSPST
Current Rating250 A
IP RatingIP69X
Actuator StyleHandle
PackagingBulk
Product TypeDisconnect Switches
SubcategorySwitches
TradenameMenber's

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 20 / Multiples: 1)
Quantity Unit PriceExt. Price
$83.49$1,669.80
$78.12$4,687.20
$76.20$7,620.00
Need more?