08098400-WBG Littelfuse

08098400-WBG

Disconnect Switches

Manufacturer:

Mfr Part:
08098400-WBG

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryDisconnect Switches
Mounting StyleChassis Mount
Termination StyleStud
Current Rating250 A
Voltage Rating DC25 VDC
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 80 C
IP RatingIP65
Product TypeDisconnect Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?