Reference Only
08098400
Obsolete
Disconnect Switches 250A 24Vdc
Datasheet
08098400 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Disconnect Switches | |
| Type | Battery Disconnect | |
| Mounting Style | Panel Mount | |
| Termination Style | Stud | |
| Actuator | Handle | |
| Contact Form | SPST | |
| Current Rating | 200 A | |
| Actuator Style | Handle | |
| Packaging | Bulk | |
| Product Type | Disconnect Switches | |
| Subcategory | Switches | |
| Tradename | Menber's |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536308000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?