Reference Only

08081400

Selector Switches

Manufacturer:

Mfr Part:
08081400

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategorySelector Switches
Contact FormSPST
Voltage Rating24 V
Current Rating200 A
ActuatorLever
IlluminatedNon-Illuminated
Mounting StylePanel Mount
IP RatingIP67
Control TypeBattery Disconnect
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Number of Poles1 Pole
PackagingBulk
Product TypeKits
SubcategorySwitches
Termination StyleStud
Voltage Rating DC12 VDC to 24 VDC

Export and Environmental Classification

AttributeDescription
HTS8536509065
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?