08080200-WBX Littelfuse

08080200-WBX

Disconnect Switches

Manufacturer:

Mfr Part:
08080200-WBX

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryDisconnect Switches
Mounting StylePanel Mount
Termination StyleStud
Current Rating150 A
Voltage Rating DC24 VDC
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 60 C
IP RatingIP65
Product TypeDisconnect Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?