Reference Only

0806040.WR

New Product
Surface Mount Fuses High Current 40A 36V.

Manufacturer:

Mfr Part:
0806040.WR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategorySurface Mount Fuses
Series806
ProductSMD Fuses
Current Rating40 A
Voltage Rating DC36 VDC
Interrupt Rating200 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
PackagingReel
Resistance1.3 mOhms
Height0.95 mm
Length3.2 mm
Product TypeSMD Fuses
SubcategoryFuses
TypeCeramic
Width1.63 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 27 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.45$1,350.00
Need more?