Reference Only

07981002ZXS

Fuse Holder 240A 6-32Vdc PWR DIST BOX.

Manufacturer:

Mfr Part:
07981002ZXS

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryFuse Holder
ProductFuse Modules
Fuse Size / GroupMEGA, MIDI
TypePower Distribution
Mounting StyleChassis Mount
Number of Poles6 Pole
Current Rating240 A
Voltage Rating32 VDC
Termination StyleThreaded Stud
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 120 C
PackagingBulk
ColorBlack
Product TypeFuse Holders
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8537109170
TARIC8536909599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 16 / Multiples: 1)
Quantity Unit PriceExt. Price
$115.96$1,855.36
$106.44$5,109.12
$100.68$11,276.16
Need more?