Reference Only

0708150.UR

New Product
Surface Mount Fuses 150A 125VDC 14kA for high-fault DC protection.

Manufacturer:

Mfr Part:
0708150.UR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategorySurface Mount Fuses
Series708
ProductSMD Fuse
Fuse TypeFast Blow
Current Rating150 A
Voltage Rating DC125 VDC
Interrupt Rating3 kA@125 VDC, 14 kA@80 VDC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingReel
Resistance330 mOhms
Height7.5 mm
Length11.5 mm
Product TypeSMD Fuses
SubcategoryFuses
Width10 mm

Export and Environmental Classification

AttributeDescription
HTS8536100040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$19.25$9,625.00
Need more?