Reference Only
0708070.UR
New Product
Surface Mount Fuses 70A 125VDC 14kA for high-fault DC protection.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Surface Mount Fuses | |
| Series | 708 | |
| Product | SMD Fuse | |
| Fuse Type | Fast Blow | |
| Current Rating | 70 A | |
| Voltage Rating DC | 125 VDC | |
| Interrupt Rating | 3 kA@125 VDC, 14 kA@80 VDC | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Reel | |
| Resistance | 725 mOhms | |
| Height | 7.5 mm | |
| Length | 11.5 mm | |
| Product Type | SMD Fuses | |
| Subcategory | Fuses | |
| Width | 10 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8536100040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.97 | $4,485.00 |
Need more?